
The LQH3NPN6R8MGRL is a general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 1.14A. It has a DC resistance of 0.276 ohms and is shielded for reduced electromagnetic interference. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a 1212 chip package and is suitable for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN6R8MGRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.276 |
| Rated Current-Max | 1.14 |
| Test Frequency | 1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPN6R8MGRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.