
Surface mount, shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1A current rating, and 820mA saturation current. DC resistance is 240mΩ at a test frequency of 1MHz. Housed in a 1212 (3030 metric) case with dimensions of 3mm depth, 1.4mm height, and 3mm width. Operates from -40°C to 85°C.
Murata LQH3NPN6R8MM0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 240mR |
| Depth | 3mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 6.8uH |
| Length | 0.118inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Self Resonant Frequency | 50MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN6R8MM0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.