
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, 710mA DC current rating, and 650mA saturation current. Operates across a wide temperature range from -40°C to 85°C, with a low DC resistance of 540mΩ. Housed in a 1212 (3030 metric) case, this component is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN6R8NG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 710mA |
| DC Current | 710mA |
| DC Resistance (DCR) | 540mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 48MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001199oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN6R8NG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
