Inductor Power Chip Shielded Wirewound 6.8uH 30% 1MHz Ferrite 1A 0.24Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.82A |
| Max DC Resistance | 0.24Ohm |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.5mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |