
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 1A DC current rating, and 240mΩ DCR. Operates from -40°C to 125°C and is packaged in a 1212 (3030 metric) case. Ideal for applications requiring reliable power management.
Murata LQH3NPN6R8NM0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 240mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Inductance | 6.8uH |
| Length | 3mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Self Resonant Frequency | 50MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001799oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN6R8NM0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
