The LQH3NPNR47NGRK is a ferrite shielded wirewound inductor with a nominal inductance of 0.47uH and a tolerance of 30%. It has a maximum DC current rating of 2.54A and a maximum saturation current of 2.82A. The inductor's maximum DC resistance is 0.0564 ohms and its minimum self resonant frequency is 180MHz. It is available in a 1212 surface mount package with dimensions of 3.1mm length and 3.1mm depth, and a height of 1mm. The operating temperature range is from -40°C to 125°C.
Murata LQH3NPNR47NGRK technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.54A |
| Maximum Saturation Current | 2.82A |
| Max DC Resistance | 0.0564Ohm |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1212 |
| Product Length | 3.1mm |
| Height | 1mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.