
This Murata LQH3NPZ101MMEL is a surface mount inductor with a general purpose design, rated for a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 100 microhenries and a maximum rated current of 0.43 amperes. The inductor's DC resistance is 1.908 ohms and it features a self resonance frequency of 3 times the test frequency. The inductor is shielded and designed for use in RF applications.
Murata LQH3NPZ101MMEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.908 |
| Rated Current-Max | 0.43 |
| Test Frequency | 1 |
| Self Resonance Frequency | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.