
The LQH3NPZ1R0MMEL is a general purpose inductor from Murata with a nominal inductance of 1uH and a maximum operating temperature of 125C. It has a shielded design and is rated for a maximum current of 3A. The inductor is a surface mount component with a 1212 package type. It is suitable for use in RF applications and has a self resonance frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPZ1R0MMEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPZ1R0MMEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.