The LQH3NPZ220MJRL is a 22uH general purpose inductor from Murata with a DC resistance of 0.6 ohms and a maximum rated current of 0.8A. It has a self-resonance frequency of 20 MHz and is designed for use in RF applications. The inductor is shielded and has a tolerance of 20%. It is available in a 1212 chip package with a length of 3mm, width of 3mm, and height of 1.1mm. The inductor is suitable for use in surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |