
The LQH3NPZ330MGRL is a surface mount general purpose inductor from Murata. It features a 33uH inductance value with a 20% tolerance and a maximum rated current of 0.6A. The inductor is shielded and designed for RF applications. It has a self-resonance frequency of 8 MHz and a DC resistance of 1.032 ohms. The inductor is available in a 1212 CHIP package and is suitable for surface mount applications.
Murata LQH3NPZ330MGRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.032 |
| Rated Current-Max | 0.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPZ330MGRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.