
The LQH3NPZ470MGRL is a 47uH general purpose inductor from Murata with a maximum operating temperature of 125 degrees Celsius. It has a rated current of 0.46A and a DC resistance of 1.68 ohms. The inductor is shielded and has a self-resonance frequency of 5 MHz. It is available in a 1212 chip package with a length of 3mm, width of 3mm, and height of 0.9mm. The inductor is suitable for RF applications and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPZ470MGRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.68 |
| Rated Current-Max | 0.46 |
| Test Frequency | 1 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPZ470MGRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.