The LQH3NPZ470MJRL is a general purpose inductor from Murata with a nominal inductance of 47uH and a DC resistance of 1.2Ohm. It has a maximum rated current of 0.57A and is designed for RF inductor applications. The inductor is shielded and has a self-resonance frequency of 10MHz. It is available in a 1212 CHIP package and is suitable for surface mount applications. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Murata LQH3NPZ470MJRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.57 |
| Test Frequency | 1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPZ470MJRL to view detailed technical specifications.
No datasheet is available for this part.