
The LQH3NPZR68NJRL is a general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 2.86A. It has a DC resistance of 0.0384 and a self-resonance frequency of 130. The inductor is shielded and has a package length, width, and height of 3, 3, and 1.1mm respectively. It is designed for use in RF inductor applications and has a tolerance of 30. The inductor is a dual-ended device with a terminal placement of dual ended and is available in a 1212 CHIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 30 |
| Package Width | 3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0384 |
| Rated Current-Max | 2.86 |
| Test Frequency | 1 |
| Self Resonance Frequency | 130 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |