
Surface mount wirewound fixed inductor with 10µH inductance and 10% tolerance, rated for 650mA DC current. Features a ferrite core, 240mΩ DC resistance, and a self-resonant frequency of 23MHz. Packaged in an 1812 case code, this unshielded component operates from -40°C to 85°C and is supplied on tape and reel.
Murata LQH43CN100K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 240mR |
| Depth | 3.4mm |
| Frequency | 23MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 650mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | LQH43C |
| Series Resistance | 240mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN100K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
