
Surface mount wirewound power inductor featuring 150µH inductance with a 10% tolerance, tested at 1MHz. This unshielded ferrite core component offers a maximum DC current rating of 130mA and a DC resistance of 3.5 Ohms. Designed for surface mounting in an 1812 (4532) case code, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Murata LQH43CN151K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 4.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | LQH43CN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN151K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
