The LQH43CN1R5M03 is a general purpose inductor from Murata with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a maximum rated current of 1A. The inductor is not shielded and is designed for RF applications. It is a surface mount component with a 1812 package type and is available from Murata.
Murata LQH43CN1R5M03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 85 |
| Manufacturer Series | LQH43C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43CN1R5M03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.