
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 1A current rating and a DC resistance (DCR) of 90mΩ. Designed for surface mounting in an 1812 case code, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata LQH43CN1R5M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43CN1R5M03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 90mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1.5uH |
| Length | 4.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | LQH43C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN1R5M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
