
Inductor Power Chip Unshielded Wirewound 1.5uH 20% 1MHz Ferrite 2.45A 0.047Ohm DCR 1812 T/R
Murata LQH43CN1R5M33L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 47mR |
| Height | 2.6mm |
| Inductance | 1.5uH |
| Length | 4.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LQH43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN1R5M33L to view detailed technical specifications.
No datasheet is available for this part.