Murata LQH43CN221K01L technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 2.6mm |
| Inductance | 220uH |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.5MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43CN221K01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.