
General purpose, wirewound, unshielded fixed inductor with a ferrite core. Features 220uH inductance with a 10% tolerance, rated for 110mA DC current. Housed in an 1812 (4532 metric) SMD package, this component operates from -40°C to 85°C and has a DC resistance of 4 Ohms. Ideal for surface mount applications.
Sign in to ask questions about the Murata LQH43CN221K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43CN221K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 4R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | LQH43C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN221K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.