
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a rated current of 310mA and a DC resistance of 1Ω. Operating within a temperature range of -40°C to 85°C, it boasts a self-resonant frequency of 12MHz. The 1812 case code (4.5mm x 3.2mm x 2.6mm) ensures compatibility with standard surface mount assembly processes.
Murata LQH43CN330K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Current | 310mA |
| DC Resistance (DCR) | 1R |
| Depth | 3.4mm |
| Frequency | 12MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 310mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | LQH43C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN330K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
