
General purpose, wirewound, unshielded fixed inductor with 330µH inductance and 10% tolerance. Features a ferrite core, 100mA rated current, and 6.8Ω DC resistance. This surface mount component is housed in an 1812 (4532 metric) case, with dimensions of 4.5mm length, 3.2mm width, and 3.4mm depth. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 3.6MHz at 1MHz test frequency.
Murata LQH43CN331K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 6.8R |
| Depth | 3.4mm |
| Frequency | 3.6MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6MHz |
| Series | LQH43C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN331K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
