
Surface mount power chip inductor featuring a 470µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a 90mA DC current rating and 8.5Ω DC resistance (DCR). Housed in an 1812 (4532 metric) case, it operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 3MHz. The component is RoHS compliant and supplied in tape and reel packaging.
Murata LQH43CN471K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 8.5R |
| Depth | 3.4mm |
| Frequency | 3MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | LQH43C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN471K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
