
The LQH43CN4R7M01L is a fixed inductor from Murata with a core material of ferrite and a package case of 1812. It has an inductance of 4.7uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 750mA. It operates over a temperature range of -25°C to 85°C and is available in a tape and reel packaging with a quantity of 500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 2.6mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |