This ferrite wirewound inductor has a nominal inductance of 68uH with a tolerance of 10%. It is designed for surface mount applications and has a maximum DC current rating of 0.22A. The inductor's maximum DC resistance is 1.7 ohms and its minimum self resonant frequency is 8.4MHz. Operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.7Ohm |
| Minimum Self Resonant Frequency | 8.4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |