
General purpose, wirewound, ferrite-core inductor with 68µH inductance and 10% tolerance. Features a 220mA current rating, 1.7Ω DC resistance, and 8.4MHz self-resonant frequency. Surface mountable in an 1812 (4532 metric) case code, this unshielded component operates from -40°C to 85°C and is RoHS compliant.
Murata LQH43CN680K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 3.4mm |
| Frequency | 8.4MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 220mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.4MHz |
| Series | LQH43C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN680K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
