
The LQH43CN6R8M01L is a 6.8uH inductor with a tolerance of 20% from Murata. It is available in a 1812 package and is designed for surface mount applications. The inductor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is not RoHS compliant and is supplied on tape and reel in quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43CN6R8M01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 2.6mm |
| Inductance | 6.8uH |
| Length | 4.5mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43CN6R8M01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.