The LQH43CN6R8M03 is a general purpose inductor from Murata with a nominal inductance of 6.8uH and a maximum operating temperature of 85 degrees Celsius. It has a rated current of 0.72A and a tolerance of 20%. The inductor is dual ended and has a self resonance frequency of 30 MHz. It is available in a 1812 chip package and is suitable for RF inductor applications.
Murata LQH43CN6R8M03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.72 |
| Test Frequency | 1 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | LQH43C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43CN6R8M03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.