
Surface mount fixed inductor with 100µH inductance and 10% tolerance, designed for general purpose applications. Features a ferrite core, unshielded wirewound construction, and a 1812 case code. Rated for a maximum DC current of 160mA with a DC resistance of 2.5Ω. Operates within a temperature range of -40°C to 85°C and exhibits a Q factor of 40 at 1MHz, with a self-resonant frequency of 6.8MHz. Packaged in tape and reel.
Murata LQH43MN101K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 40mA |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.4mm |
| Frequency | 6.8MHz |
| Height | 2.6mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 160mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.8MHz |
| Series | LQH43M |
| Series Resistance | 2.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN101K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
