Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a Q factor of 35 and a DC resistance of 620mΩ. It supports a maximum DC current of 380mA and operates within a temperature range of -25°C to 85°C. Packaged in an 1812 (4532 metric) case, it measures 4.5mm in length, 3.2mm in width, and 3.4mm in depth.
Checking distributor stock and pricing after the page loads.
Murata LQH43MN120K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 380mA |
| DC Resistance (DCR) | 620mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 12uH |
| Length | 4.5mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | LQH43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
