
Surface mount fixed inductor with 150µH inductance and 10% tolerance. Features a ferrite core, unshielded wirewound construction, and a 130mA rated current. Operates within a -40°C to 85°C temperature range, with a Q factor of 40 at 1MHz and a self-resonant frequency of 5.5MHz. Housed in an 1812 (4532 metric) case with 3.7Ω DC resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43MN151K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 3.4mm |
| Frequency | 5.5MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 130mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | LQH43M |
| Series Resistance | 3.7R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN151K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.