The LQH43MN152J03K is a surface mount general purpose inductor from Murata. It has a nominal inductance of 1500uH and a minimum quality factor of 40. The inductor is rated for a maximum current of 0.04A and has a DC resistance of 37. It is available in a 1812 package and is suitable for RF inductor applications. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Murata LQH43MN152J03K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43MN152J03K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 37 |
| Rated Current-Max | 0.04 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.6 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43MN152J03K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.