This general purpose inductor from Murata features a nominal inductance of 180uH, a minimum quality factor of 40, and a DC resistance of 4.5 ohms. It has a maximum rated current of 0.12A and is designed for use in RF inductor applications. The inductor is available in a 1812 chip package and has a dual-ended terminal placement. It is not shielded and has a self-resonance frequency of 5 MHz. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Murata LQH43MN181K03K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.5 |
| Rated Current-Max | 0.12 |
| Test Frequency | 1 |
| Self Resonance Frequency | 5 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.