
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, tested at 1MHz. This unshielded wirewound ferrite component offers a rated current of 500mA, a DC resistance of 200mΩ, and a Q factor of 20 at 1MHz. Operating within a temperature range of -40°C to 85°C, it is housed in a 1812 (4532 metric) case and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43MN1R0M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN1R0M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
