The Murata LQH43MN270J01L is a ferrite fixed inductor with a 27uH inductance value and 5% tolerance. It has a maximum DC current rating of 300mA and operates within a temperature range of -25°C to 85°C. The inductor is packaged in a 1812 SMD/SMT package and is available in quantities of 500 per reel. It is not RoHS compliant.
Sign in to ask questions about the Murata LQH43MN270J01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43MN270J01L technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 2.6mm |
| Inductance | 27uH |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43MN270J01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.