Surface mount fixed inductor featuring 27µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 300mA current rating and 1.1Ω DCR. Designed for surface mounting in an 1812 (4532 metric) case, it operates within a -40°C to 85°C temperature range and boasts a Q factor of 35 at 1MHz.
Murata LQH43MN270J03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 27uH |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LQH43MN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN270J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
