
Surface mount fixed inductor featuring 27µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers a 300mA rated current and 1.1Ω DC resistance. Designed for general-purpose applications, it operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 14MHz. Packaged in an 1812 case code, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43MN270K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 3.4mm |
| Frequency | 14MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LQH43M |
| Series Resistance | 1.1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN270K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.