The Murata LQH43MN271J01 is a general purpose inductor with a nominal inductance of 270uH and a minimum quality factor of 40. It has a maximum operating temperature of 85C and a minimum operating temperature of -25C. The inductor is dual ended and not shielded, making it suitable for RF inductor applications. It has a maximum rated current of 0.1A and a DC resistance of 6.8 ohms.
Murata LQH43MN271J01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.8 |
| Rated Current-Max | 0.1 |
| Self Resonance Frequency | 4 |
| Manufacturer Series | LQH43M |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.