
Surface mount wirewound fixed inductor with 270µH inductance and 5% tolerance. Features a ferrite core, 100mA DC current rating, and 6.8Ω DC resistance. Operating temperature range is -25°C to 85°C. Packaged in an 1812 case code, this unshielded inductor has a Q factor of 40 at 1MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43MN271J03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 6.8R |
| Depth | 3.4mm |
| Frequency | 4MHz |
| Height | 2.6mm |
| Inductance | 270uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Length | 4.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | LQH43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN271J03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
