Surface mount, unshielded wirewound fixed inductor with 270µH inductance and 10% tolerance. Features a ferrite core, 40 Q-factor at 1MHz, and a maximum DC current of 100mA. Operating temperature range is -25°C to 85°C, with a DCR of 6.8Ω. Packaged in an 1812 case code, supplied on tape and reel.
Sign in to ask questions about the Murata LQH43MN271K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43MN271K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 6.8R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 270uH |
| Length | 4.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | LQH43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN271K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.