
The LQH43MN330J03K is a surface mount general purpose inductor with a nominal inductance of 33uH and a DC resistance of 1.2 Ohm. It has a maximum rated current of 0.27A and a self resonance frequency of 12. The inductor is not shielded and has a quality factor of at least 35. It is rated for operation between -40°C and 85°C.
Murata LQH43MN330J03K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.27 |
| Test Frequency | 1 |
| Self Resonance Frequency | 12 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43MN330J03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.