This is a general purpose RF inductor with a nominal inductance of 33uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a minimum operating temperature of -25C. The inductor is dual-ended and has a quality factor of at least 35 at its nominal inductance. It is not shielded and is intended for use in RF applications. The inductor has a DC resistance of 1.2 ohms and a self-resonance frequency of 12 Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43MN330K03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43MN330K03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.27 |
| Test Frequency | 1 |
| Self Resonance Frequency | 12 |
| Manufacturer Series | LQH43M |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43MN330K03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.