
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 270mA DC current rating and a low 1.2Ω DC resistance. Designed for general-purpose applications, it operates within a temperature range of -40°C to 85°C and is packaged in an 1812 (4532) case code on tape and reel. The inductor exhibits a Q factor of 35 at 1MHz and a self-resonant frequency of 12MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43MN330K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 200mA |
| Current Rating | 270mA |
| DC Current | 270mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.4mm |
| Frequency | 12MHz |
| Height | 2.6mm |
| Inductance | 33uH |
| Length | 4.5mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | LQH43M |
| Series Resistance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN330K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
