Surface mount wirewound fixed inductor with 390µH inductance and 5% tolerance, designed for general-purpose applications. Features a ferrite core, unshielded construction, and a 1812 case code. Operates with a 90mA DC current rating, 9.7Ω DC resistance, and a Q factor of 40 at 1MHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQH43MN391J03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43MN391J03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 9.7R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 390uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Length | 4.5mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 9.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN391J03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.