Surface mount fixed inductor featuring 47µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component offers a Q factor of 35 at 1MHz and a maximum DC current rating of 220mA. It has a DC resistance of 1.5Ω and a self-resonant frequency of 10MHz, packaged in an 1812 (4532) case. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43MN470J03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 170mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 220mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN470J03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
