
Surface mount fixed inductor featuring a 560µH inductance with a 10% tolerance, tested at 1kHz. This unshielded wirewound component utilizes a ferrite core and offers a Q factor of 40 at 1kHz. It supports a maximum DC current of 70mA with a DC resistance of 14.5 Ohms. The inductor is housed in an 1812 (4532 metric) case, with dimensions of 4.5mm length, 3.2mm width, and 3.4mm depth. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Murata LQH43MN561K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 14.5R |
| Depth | 3.4mm |
| Frequency | 2.7MHz |
| Height | 2.6mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 70mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN561K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.