The LQH43MN680J03K is a general purpose chip inductor with a wirewound technology and unshielded protection style. It features a ferrite core material and a 68uH inductance value with a 5% tolerance. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 8.4MHz. It can handle a maximum DC current of 0.18A and has a maximum DC resistance of 1.9 ohms. The inductor is available in a 1812 case size with dimensions of 4.8mm in length, 2.8mm in height, and 3.4mm in depth. It operates within a temperature range of -40°C to 85°C.
Murata LQH43MN680J03K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 8.4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.