
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 35 Q-factor and a maximum DC current rating of 180mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 1.9Ω. The 1812 case code (4.5mm x 3.2mm x 2.6mm) is provided in tape and reel packaging.
Murata LQH43MN680K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 3.4mm |
| Frequency | 8.4MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Rated Current-Max | 180mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.4MHz |
| Series | LQH43MN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN680K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
