This Murata LQH43MN681K01 is a surface mount fixed inductor with a nominal inductance of 680uH and a DC resistance of 17mOhm. It has a maximum rated current of 0.065A and operates within a temperature range of -25 to 85C. The inductor is designed for RF applications and features dual-ended terminals.
Murata LQH43MN681K01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 17 |
| Rated Current-Max | 0.065 |
| Self Resonance Frequency | 2.5 |
| Manufacturer Series | LQH43M |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.