
Inductor General Purpose Chip Unshielded Wirewound 6.8uH 20% 1MHz 30Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 2.6mm |
| Inductance | 6.8uH |
| Length | 4.5mm |
| Max DC Current | 450mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 31MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |